10 Cond
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882210 SL001

DigiKey Part Number
882210SL001-ND
Manufacturer
Manufacturer Product Number
882210 SL001
Description
CABLE 10COND 22AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.10.00521kr.10,005.21
2.000kr.9.64446kr.19,288.92
Manufacturers Standard Package
Unit Price without VAT:kr.10.00521
Unit Price with VAT:kr.12.50651
Alternate Length
CABLE 10COND 22AWG SLATE 100'
In-Stock: 7
Unit Price: kr.1,825.46000
CABLE 10COND 22AWG SLATE 500'
In-Stock: 1
Unit Price: kr.9,149.71000