5 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882205 SL002

DigiKey Part Number
882205SL002-ND
Manufacturer
Manufacturer Product Number
882205 SL002
Description
CABLE 5COND 22AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.6,009.79000kr.6,009.79
2kr.5,711.34500kr.11,422.69
3kr.5,542.42000kr.16,627.26
5kr.5,335.22000kr.26,676.10
7kr.5,246.81714kr.36,727.72
Manufacturers Standard Package
Unit Price without VAT:kr.6,009.79000
Unit Price with VAT:kr.7,512.23750
Alternate Length
CABLE 5COND 22AWG SLATE 100'
In-Stock: 10
Unit Price: kr.1,098.34000
CABLE 5COND 22AWG SLATE 1000'
In-Stock: 5
Unit Price: kr.6,743.35000