86305 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: kr.2,113.79000
Datasheet
5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86305 SL199

DigiKey Part Number
86305SL199-ND
Manufacturer
Manufacturer Product Number
86305 SL199
Description
CABLE 5COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.227" (5.77mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
ISO 10993, UL Style 2661
Cable Type
Features
Biological Compatibility
Number of Conductors
5
Voltage
300 V
Wire Gauge
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Strand
19/34
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86305 SL005Alpha Wire386305SL005-NDkr.2,113.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.31.12055kr.31,120.55
Unit Price without VAT:kr.31.12055
Unit Price with VAT:kr.38.90069
Alternate Length
CABLE 5COND 22AWG SLATE 100'
In-Stock: 3
Unit Price: kr.2,113.79000
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.15.27580
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.21.27601