Image for 8620012CY SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8620012CY SL199

DigiKey Part Number
8620012CYSL199-ND
Manufacturer
Manufacturer Product Number
8620012CY SL199
Description
CABLE 12COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.360" (9.14mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Slate
Ratings
UL Style 2661
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.80.13754kr.80,137.54
Unit Price without VAT:kr.80.13754
Unit Price with VAT:kr.100.17193
Alternate Length
CABLE 12COND 20AWG SHLD 100'
In-Stock: 0
Unit Price: kr.7,118.01000
CABLE 12CON 20AWG SLATE SHLD 10'
In-Stock: 0
Unit Price:
CABLE 12COND 20AWG SHLD
In-Stock: 0
Unit Price: kr.32.13714
CABLE 12COND 20AWG SHLD
In-Stock: 0
Unit Price: kr.45.06420