86184CY SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 200
Unit Price: kr.31.43990
Datasheet
M33404 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86184CY SL199

DigiKey Part Number
86184CYSL199-ND
Manufacturer
Manufacturer Product Number
86184CY SL199
Description
CABLE 4COND 18AWG SLATE SHLD
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.257" (6.53mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Slate
Ratings
UL Style 2661
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 4CON 18AWG SLATE SHLD
In-Stock: 200
Unit Price: kr.31.43990
CABLE 4COND 18AWG SLATE SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG SHLD
In-Stock: 0
Unit Price: kr.14.74909
CABLE 4COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: kr.20.68812