



86103CY SL005 | |
|---|---|
DigiKey Part Number | 86103CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86103CY SL005 |
Description | CABLE 3CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.188" (4.78mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,148.91000 | kr.2,148.91 |
| 2 | kr.2,043.55000 | kr.4,087.10 |
| 3 | kr.1,983.95667 | kr.5,951.87 |
| 5 | kr.1,910.90600 | kr.9,554.53 |
| 7 | kr.1,863.97429 | kr.13,047.82 |
| 10 | kr.1,815.24700 | kr.18,152.47 |
| 25 | kr.1,694.64960 | kr.42,366.24 |
| 50 | kr.1,635.71220 | kr.81,785.61 |
| Unit Price without VAT: | kr.2,148.91000 |
|---|---|
| Unit Price with VAT: | kr.2,686.13750 |





