Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
805036W WH032

805036W WH032

DigiKey Part Number
805036WWH032-ND
Manufacturer
Manufacturer Product Number
805036W WH032
Description
LACING TAPE WHITE 50LB 1500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
1500'
Bundle Diameter
Variable
Width
0.085" (2.16mm)
Length - Actual
1500.00' (457.20m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Abrasion Resistant, Chemical Resistant, Fungus Resistant
Material
Polyamide (PA), Nylon; Microcrystalline Wax Finish
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.747.74000kr.747.74
10kr.635.63100kr.6,356.31
25kr.595.87080kr.14,896.77
50kr.567.46680kr.28,373.34
100kr.552.09590kr.55,209.59
Manufacturers Standard Package
Unit Price without VAT:kr.747.74000
Unit Price with VAT:kr.934.67500