
80014 SL005 | |
|---|---|
DigiKey Part Number | 80014SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80014 SL005 |
Description | CABLE 2COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,319.61000 | kr.1,319.61 |
| 2 | kr.1,255.01000 | kr.2,510.02 |
| 3 | kr.1,218.45000 | kr.3,655.35 |
| 5 | kr.1,173.65000 | kr.5,868.25 |
| 7 | kr.1,144.87714 | kr.8,014.14 |
| 10 | kr.1,115.00000 | kr.11,150.00 |
| Unit Price without VAT: | kr.1,319.61000 |
|---|---|
| Unit Price with VAT: | kr.1,649.51250 |


