Conductor Cable Black-Red-White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79245 SL199

DigiKey Part Number
79245SL199-ND
Manufacturer
Manufacturer Product Number
79245 SL199
Description
CBL 3COND 22AWG SHLD 1000=1000'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
Foil, Braid
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 3COND 22AWG SHLD
In-Stock: 0
Unit Price: kr.20.10086
CABLE 3COND 22AWG SLATE SHLD
In-Stock: 200
Unit Price: kr.35.17590