79225 SL00x
cms-photo-disclaimer

79225 SL199

cms-digikey-product-number
79225SL199-ND
cms-manufacturer
cms-manufacturer-product-number
79225 SL199
cms-description
CBL 2COND 14AWG SHLD 1000=1000'
cms-customer-reference
cms-detailed-description
2 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Foil, Braid
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 2COND 14AWG SHLD
cms-in-stock-colon-value0
cms-unit-price-value kr.47.78405
CABLE 2COND 14AWG SLATE SHLD
cms-in-stock-colon-value500
cms-unit-price-value kr.62.45610