

79111 SL005 | |
|---|---|
DigiKey Part Number | 79111SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79111 SL005 |
Description | CABLE 4COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.73.40480 | kr.7,340.48 |
| 200 | kr.69.71565 | kr.13,943.13 |
| 300 | kr.67.62683 | kr.20,288.05 |
| 500 | kr.65.06474 | kr.32,532.37 |
| 700 | kr.63.41844 | kr.44,392.91 |
| 1.000 | kr.61.70758 | kr.61,707.58 |
| Unit Price without VAT: | kr.73.40480 |
|---|---|
| Unit Price with VAT: | kr.91.75600 |


