8 AWG Hook-Up Wire 133/29 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788133 YL001

DigiKey Part Number
788133YL001-ND
Manufacturer
Manufacturer Product Number
788133 YL001
Description
HOOK-UP STRND 8AWG YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.263" (6.68mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1028/1231
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.29.97863kr.29,978.63
Manufacturers Standard Package
Unit Price without VAT:kr.29.97863
Unit Price with VAT:kr.37.47329
Alternate Length
HOOK-UP STRND 8AWG YELLOW
In-Stock: 0
Unit Price: kr.55.82040