8 AWG Hook-Up Wire 133/29 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788133 SL005

DigiKey Part Number
788133SL005-ND
Manufacturer
Manufacturer Product Number
788133 SL005
Description
HOOK-UP STRND 8AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.263" (6.68mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1028/1231
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
500kr.48.91172kr.24,455.86
Unit Price without VAT:kr.48.91172
Unit Price with VAT:kr.61.13965
Alternate Length
HOOK-UP STRND 8AWG SLATE
In-Stock: 0
Unit Price: kr.19.46085