78368 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78368 SLxxx

78368 SL005

DigiKey Part Number
78368SL005-ND
Manufacturer
Manufacturer Product Number
78368 SL005
Description
MULTI-PAIR 16COND 26AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
100kr.40.21470kr.4,021.47
200kr.38.21030kr.7,642.06
300kr.37.07513kr.11,122.54
500kr.35.83390kr.17,916.95
Manufacturers Standard Package
Unit Price without VAT:kr.40.21470
Unit Price with VAT:kr.50.26838
Alternate Length
MULTI-PAIR 16COND 26AWG
In-Stock: 0
Unit Price: kr.31.43302
MULTI-PAIR 16COND 26AWG SLATE 1'
In-Stock: 0
Unit Price: kr.57.12659