

78128 SL005 | |
|---|---|
DigiKey Part Number | 78128SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78128 SL005 |
Description | CABLE 8CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,012.68000 | kr.3,012.68 |
| 2 | kr.2,864.35000 | kr.5,728.70 |
| 3 | kr.2,780.42000 | kr.8,341.26 |
| 5 | kr.2,677.50600 | kr.13,387.53 |
| 7 | kr.2,611.42429 | kr.18,279.97 |
| 10 | kr.2,542.78200 | kr.25,427.82 |
| 25 | kr.2,372.87200 | kr.59,321.80 |
| 50 | kr.2,353.33040 | kr.117,666.52 |
| Unit Price without VAT: | kr.3,012.68000 |
|---|---|
| Unit Price with VAT: | kr.3,765.85000 |



