7 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)

77113 SL005

DigiKey Part Number
77113SL005-ND
Manufacturer
Manufacturer Product Number
77113 SL005
Description
CABLE 7CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.223" (5.66mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,685.43000kr.3,685.43
2kr.3,502.71000kr.7,005.42
3kr.3,399.26667kr.10,197.80
5kr.3,272.43800kr.16,362.19
7kr.3,190.95714kr.22,336.70
10kr.3,106.32400kr.31,063.24
Manufacturers Standard Package
Unit Price without VAT:kr.3,685.43000
Unit Price with VAT:kr.4,606.78750
Alternate Length
CABLE 7COND 22AWG SHLD
In-Stock: 0
Unit Price: kr.29.62275
CABLE 7COND 22AWG SHLD 100=100'
In-Stock: 0
Unit Price: kr.49.89391