5 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)

77112 SL005

DigiKey Part Number
77112SL005-ND
Manufacturer
Manufacturer Product Number
77112 SL005
Description
CABLE 5CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,223.79000kr.3,223.79
2kr.3,064.23000kr.6,128.46
3kr.2,973.90667kr.8,921.72
5kr.2,863.16200kr.14,315.81
7kr.2,792.04000kr.19,544.28
10kr.2,718.13100kr.27,181.31
25kr.2,597.24400kr.64,931.10
Manufacturers Standard Package
Unit Price without VAT:kr.3,223.79000
Unit Price with VAT:kr.4,029.73750
Alternate Length
CABLE 5COND 22AWG SHLD
In-Stock: 1000
Unit Price: kr.19.60539
CABLE 5COND 22AWG SHLD 100=100'
In-Stock: 0
Unit Price: kr.46.06464