

77109 SL005 | |
|---|---|
DigiKey Part Number | 77109SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77109 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.172" (4.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,962.23000 | kr.1,962.23 |
| 2 | kr.1,865.74500 | kr.3,731.49 |
| 3 | kr.1,811.14333 | kr.5,433.43 |
| 5 | kr.1,744.20600 | kr.8,721.03 |
| 7 | kr.1,701.21286 | kr.11,908.49 |
| 10 | kr.1,656.57400 | kr.16,565.74 |
| Unit Price without VAT: | kr.1,962.23000 |
|---|---|
| Unit Price with VAT: | kr.2,452.78750 |



