

77102 SL199 | |
|---|---|
DigiKey Part Number | 77102SL199-ND |
Manufacturer | |
Manufacturer Product Number | 77102 SL199 |
Description | CABLE 2COND 24AWG SHLD 100=100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 105°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.87065 | kr.20,870.65 |
| Unit Price without VAT: | kr.20.87065 |
|---|---|
| Unit Price with VAT: | kr.26.08831 |



