4 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)

77049 SL005

DigiKey Part Number
77049SL005-ND
Manufacturer
Manufacturer Product Number
77049 SL005
Description
CABLE 4COND 26AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,876.01000kr.1,876.01
2kr.1,783.79500kr.3,567.59
3kr.1,731.63000kr.5,194.89
5kr.1,667.65000kr.8,338.25
7kr.1,626.55714kr.11,385.90
10kr.1,583.87100kr.15,838.71
25kr.1,478.25360kr.36,956.34
50kr.1,452.68640kr.72,634.32
Manufacturers Standard Package
Unit Price without VAT:kr.1,876.01000
Unit Price with VAT:kr.2,345.01250
Alternate Length
CABLE 4COND 26AWG SLATE
In-Stock: 0
Unit Price: kr.10.91486
CBL 4COND 26AWG SLATE 100=100'
In-Stock: 0
Unit Price: kr.25.07321