5 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)

77031 SL005

DigiKey Part Number
77031SL005-ND
Manufacturer
Manufacturer Product Number
77031 SL005
Description
CABLE 5COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.6,095.89000kr.6,095.89
2kr.5,791.58000kr.11,583.16
3kr.5,619.23000kr.16,857.69
5kr.5,407.93000kr.27,039.65
7kr.5,272.11857kr.36,904.83
10kr.5,147.62800kr.51,476.28
Manufacturers Standard Package
Unit Price without VAT:kr.6,095.89000
Unit Price with VAT:kr.7,619.86250
Alternate Length
CABLE 5COND 16AWG SLATE
In-Stock: 0
Unit Price: kr.36.73562
CBL 5COND 16AWG SLATE 100=100'
In-Stock: 0
Unit Price: kr.80.69406