

77024 SL005 | |
|---|---|
DigiKey Part Number | 77024SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77024 SL005 |
Description | CABLE 7COND 18AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.271" (6.88mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.63.48560 | kr.6,348.56 |
| 200 | kr.60.30010 | kr.12,060.02 |
| 300 | kr.58.49627 | kr.17,548.88 |
| 500 | kr.56.28424 | kr.28,142.12 |
| 700 | kr.54.98180 | kr.38,487.26 |
| Unit Price without VAT: | kr.63.48560 |
|---|---|
| Unit Price with VAT: | kr.79.35700 |



