Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77019 SL005

DigiKey Part Number
77019SL005-ND
Manufacturer
Manufacturer Product Number
77019 SL005
Description
CABLE 25COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.416" (10.57mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
5kr.12,874.02600kr.64,370.13
Unit Price without VAT:kr.12,874.02600
Unit Price with VAT:kr.16,092.53250
Alternate Length
CABLE 25COND 20AWG SLATE
In-Stock: 0
Unit Price: kr.90.07543
CBL 25COND 20AWG SLATE 100=100'
In-Stock: 0
Unit Price: kr.218.30690