

77003 SL005 | |
|---|---|
DigiKey Part Number | 77003SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77003 SL005 |
Description | CABLE 5COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.188" (4.78mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,388.01000 | kr.2,388.01 |
| 2 | kr.2,270.28500 | kr.4,540.57 |
| 3 | kr.2,203.67667 | kr.6,611.03 |
| 5 | kr.2,122.02200 | kr.10,610.11 |
| 7 | kr.2,069.54857 | kr.14,486.84 |
| 10 | kr.2,015.07200 | kr.20,150.72 |
| Unit Price without VAT: | kr.2,388.01000 |
|---|---|
| Unit Price with VAT: | kr.2,985.01250 |



