8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76001 BK002

DigiKey Part Number
A76001B-500-ND
Manufacturer
Manufacturer Product Number
76001 BK002
Description
CABLE CAT5E 8COND 24AWG BLK 500'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Black
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Obsolete
Voltage
300 V
Cable Type
Operating Temperature
-50°C ~ 105°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Communication
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
Solid
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.300" (7.62mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE CAT5E 8COND 24AWG 1000'
In-Stock: 0
Unit Price: kr.11,809.14000