18 AWG Hook-Up Wire 7/26 Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133 BL005

DigiKey Part Number
7133BL005-ND
Manufacturer
Manufacturer Product Number
7133 BL005
Description
HOOK-UP STRND 18AWG BLU 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,167.19000kr.1,167.19
2kr.1,110.14000kr.2,220.28
3kr.1,077.87333kr.3,233.62
5kr.1,038.31200kr.5,191.56
7kr.1,012.91429kr.7,090.40
10kr.986.53800kr.9,865.38
Manufacturers Standard Package
Unit Price without VAT:kr.1,167.19000
Unit Price with VAT:kr.1,458.98750
Alternate Length
HOOK-UP STRND 18AWG BLU 1000'
In-Stock: 1
Unit Price: kr.6,896.59000