
| 7132 WH001 | |
|---|---|
| DigiKey Part Number | 7132WH001-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7132 WH001 | 
| Description | HOOK-UP STRND 20AWG WHT 1000' | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 20 AWG Hook-Up Wire 7/28 White 300V 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 7/28 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
| Length | 1000.0' (304.8m) | |
| Voltage | 300V | |
| Operating Temperature | -55°C ~ 105°C | |
| Jacket Color | ||
| Ratings | UL Style 1430 | |
| Features | - | |
| Grade | - | |
| Qualification | MIL-W-16878E Type C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3,473.41000 | kr.3,473.41 | 
| 2 | kr.3,302.14500 | kr.6,604.29 | 
| 3 | kr.3,205.22667 | kr.9,615.68 | 
| 5 | kr.3,086.37400 | kr.15,431.87 | 
| 7 | kr.3,010.03000 | kr.21,070.21 | 
| 10 | kr.2,930.74600 | kr.29,307.46 | 
| 25 | kr.2,914.41920 | kr.72,860.48 | 
| Unit Price without VAT: | kr.3,473.41000 | 
|---|---|
| Unit Price with VAT: | kr.4,341.76250 | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark