
7056/19 SL001 | |
|---|---|
DigiKey Part Number | 7056/19SL001-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 SL001 |
Description | HOOK-UP STRND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Slate 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,135.15000 | kr.2,135.15 |
| 2 | kr.2,030.05500 | kr.4,060.11 |
| 3 | kr.1,970.59667 | kr.5,911.79 |
| 5 | kr.1,897.68400 | kr.9,488.42 |
| 7 | kr.1,850.84286 | kr.12,955.90 |
| 10 | kr.1,802.20000 | kr.18,022.00 |
| Unit Price without VAT: | kr.2,135.15000 |
|---|---|
| Unit Price with VAT: | kr.2,668.93750 |


