16 AWG Hook-Up Wire 19/0.0117" Violet 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7058/19 VI005

DigiKey Part Number
7058/19VI005-ND
Manufacturer
Manufacturer Product Number
7058/19 VI005
Description
HOOK-UP STRND 16AWG VIO 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Violet 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,149.55000kr.1,149.55
2kr.1,093.38000kr.2,186.76
3kr.1,061.58333kr.3,184.75
5kr.1,022.62400kr.5,113.12
7kr.997.60429kr.6,983.23
10kr.971.62000kr.9,716.20
25kr.907.33160kr.22,683.29
50kr.860.93800kr.43,046.90
100kr.859.00060kr.85,900.06
Manufacturers Standard Package
Unit Price without VAT:kr.1,149.55000
Unit Price with VAT:kr.1,436.93750
Alternate Length
HOOK-UP STRND 16AWG VIOLET 1000'
In-Stock: 1
Unit Price: kr.4,863.95000