
7036 BR001 | |
|---|---|
DigiKey Part Number | 7036BR001-ND |
Manufacturer | |
Manufacturer Product Number | 7036 BR001 |
Description | HOOK-UP STRND 12AWG BRN 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,465.87000 | kr.8,465.87 |
| 2 | kr.8,041.18500 | kr.16,082.37 |
| 3 | kr.7,800.63000 | kr.23,401.89 |
| 5 | kr.7,797.17200 | kr.38,985.86 |
| Unit Price without VAT: | kr.8,465.87000 |
|---|---|
| Unit Price with VAT: | kr.10,582.33750 |


