HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7036 BL001

DigiKey Part Number
7036BL001-ND
Manufacturer
Manufacturer Product Number
7036 BL001
Description
HOOK-UP STRND 12AWG BLU 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.8,465.87000kr.8,465.87
2kr.8,041.18500kr.16,082.37
3kr.7,800.63000kr.23,401.89
5kr.7,797.17200kr.38,985.86
Manufacturers Standard Package
Unit Price without VAT:kr.8,465.87000
Unit Price with VAT:kr.10,582.33750
Alternate Length
HOOK-UP STRND 12AWG BLU 100'
In-Stock: 2
Unit Price: kr.1,564.19000