HOOK-UP STRANDED YELLOW/GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7035 YG005

DigiKey Part Number
A7035YG-100-ND
Manufacturer
Manufacturer Product Number
7035 YG005
Description
HOOK-UP STRND 14AWG YLW/GRN 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Yellow, Green Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,077.64000kr.1,077.64
2kr.1,025.02000kr.2,050.04
3kr.995.23333kr.2,985.70
5kr.958.73200kr.4,793.66
7kr.935.29571kr.6,547.07
10kr.910.95500kr.9,109.55
25kr.853.08480kr.21,327.12
Manufacturers Standard Package
Unit Price without VAT:kr.1,077.64000
Unit Price with VAT:kr.1,347.05000
Alternate Length
HOOKUP STRND 14AWG YLW/GRN 1000'
In-Stock: 0
Unit Price: kr.4,942.39000