14 AWG Hook-Up Wire 19/27 Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6829 YL001

DigiKey Part Number
6829YL001-ND
Manufacturer
Manufacturer Product Number
6829 YL001
Description
HOOK-UP STRND 14AWG YELLOW 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.5,010.32000kr.5,010.32
2kr.4,760.91000kr.9,521.82
3kr.4,619.67000kr.13,859.01
5kr.4,446.46000kr.22,232.30
7kr.4,335.20714kr.30,346.45
10kr.4,219.61700kr.42,196.17
25kr.4,169.94440kr.104,248.61
Manufacturers Standard Package
Unit Price without VAT:kr.5,010.32000
Unit Price with VAT:kr.6,262.90000
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 1000
Unit Price: kr.4.85739
HOOK-UP STRND 14AWG BLUE
In-Stock: 1000
Unit Price: kr.4.85739
HOOK-UP STRND 14AWG GRN 1000'
In-Stock: 0
Unit Price: kr.5,010.32000
HOOKUP STRND 14AWG GRN/YLW 1000'
In-Stock: 1
Unit Price: kr.5,010.32000
HOOK-UP STRND 14AWG RED
In-Stock: 1000
Unit Price: kr.4.85739
Alternate Length
HOOK-UP STRND 14AWG YLW 100'
In-Stock: 1
Unit Price: kr.1,055.62000