HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6828 BR001

DigiKey Part Number
6828BR001-ND
Manufacturer
Manufacturer Product Number
6828 BR001
Description
HOOK-UP STRND 15AWG BROWN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 AWG Hook-Up Wire 19/28 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.5.79802kr.5,798.02
Manufacturers Standard Package
Unit Price without VAT:kr.5.79802
Unit Price with VAT:kr.7.24753
Alternate Color
HOOK-UP STRND 15AWG BLACK
In-Stock: 0
Unit Price: kr.5.79802
HOOK-UP STRND 15AWG BLUE
In-Stock: 0
Unit Price: kr.5.79802
HOOK-UP STRND 15AWG GREEN
In-Stock: 0
Unit Price: kr.5.79802
HOOKUP STRND 15AWG GREEN/YELLOW
In-Stock: 0
Unit Price: kr.5.79802
HOOK-UP STRND 15AWG RED
In-Stock: 0
Unit Price: kr.5.79802
Alternate Length
HOOK-UP STRND 15AWG BRN 100'
In-Stock: 1
Unit Price: kr.1,259.58000