16 AWG Hook-Up Wire 19/29 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6827 GR001

DigiKey Part Number
6827GR001-ND
Manufacturer
Manufacturer Product Number
6827 GR001
Description
HOOK-UP STRND 16AWG GRN 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.077" (1.96mm)
Series
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,393.96000kr.3,393.96
2kr.3,225.84000kr.6,451.68
3kr.3,184.56333kr.9,553.69
Manufacturers Standard Package
Unit Price without VAT:kr.3,393.96000
Unit Price with VAT:kr.4,242.45000
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 3
Unit Price: kr.3,393.96000
HOOK-UP STRND 16AWG BLU 1000'
In-Stock: 0
Unit Price: kr.3,393.96000
HOOKUP STRND 16AWG GRN/YLW 1000'
In-Stock: 1
Unit Price: kr.3,393.96000
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 0
Unit Price: kr.3,393.96000
HOOK-UP STRND 16AWG WHT 1000'
In-Stock: 1
Unit Price: kr.3,393.96000
Alternate Length
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 1
Unit Price: kr.1,077.26000