22 AWG Hook-Up Wire 7/30 Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6823 YL005

DigiKey Part Number
6823YL005-ND
Manufacturer
Manufacturer Product Number
6823 YL005
Description
HOOK-UP STRND 22AWG YLW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.046" (1.17mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.361.32000kr.361.32
2kr.343.86500kr.687.73
3kr.334.01000kr.1,002.03
5kr.321.92600kr.1,609.63
7kr.314.16857kr.2,199.18
10kr.306.11000kr.3,061.10
Manufacturers Standard Package
Unit Price without VAT:kr.361.32000
Unit Price with VAT:kr.451.65000
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 29
Unit Price: kr.361.32000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 2
Unit Price: kr.361.32000
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 0
Unit Price: kr.375.79000
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 19
Unit Price: kr.361.32000
HOOK-UP STRND 22AWG GRN/YLW 100'
In-Stock: 5
Unit Price: kr.361.32000
Alternate Length
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 1
Unit Price: kr.1,716.56000