12 AWG Hook-Up Wire 65/30 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6718 SL001

DigiKey Part Number
6718SL001-ND
Manufacturer
Manufacturer Product Number
6718 SL001
Description
HOOK-UP STRND 12AWG SLATE 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.117" (2.97mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.7,025.20000kr.7,025.20
2kr.6,954.44000kr.13,908.88
Manufacturers Standard Package
Unit Price without VAT:kr.7,025.20000
Unit Price with VAT:kr.8,781.50000
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 2
Unit Price: kr.7,025.20000
HOOK-UP STRND 12AWG BLUE 1000'
In-Stock: 2
Unit Price: kr.10,181.45000
HOOK-UP STRND 12AWG BROWN 1000'
In-Stock: 1
Unit Price: kr.10,181.45000
HOOK-UP STRND 12AWG GREEN 1000'
In-Stock: 1
Unit Price: kr.7,025.20000
HOOK-UP STRND 12AWG GRN/YW 1000'
In-Stock: 0
Unit Price: kr.10,181.45000
Alternate Length
HOOK-UP STRND 12AWG SLATE 100'
In-Stock: 0
Unit Price: kr.1,480.93000