4 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6654 WH005

DigiKey Part Number
6654WH005-ND
Manufacturer
Manufacturer Product Number
6654 WH005
Description
CABLE 4COND 18AWG WHITE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
100kr.58.86900kr.5,886.90
Manufacturers Standard Package
Unit Price without VAT:kr.58.86900
Unit Price with VAT:kr.73.58625
Alternate Length
CABLE 4COND 18AWG WHITE
In-Stock: 0
Unit Price: kr.48.78814