2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65802 SL001

DigiKey Part Number
65802SL001-ND
Manufacturer
Manufacturer Product Number
65802 SL001
Description
CABLE 2COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.258" (6.55mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,653.76000kr.3,653.76
2kr.3,472.65000kr.6,945.30
3kr.3,446.23667kr.10,338.71
Manufacturers Standard Package
Unit Price without VAT:kr.3,653.76000
Unit Price with VAT:kr.4,567.20000
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 31
Unit Price: kr.758.54000
CABLE 2COND 18AWG SLATE 500'
In-Stock: 12
Unit Price: kr.2,651.68000
CABLE 2COND 18AWG SLATE
In-Stock: 0
Unit Price: kr.9.94541
CABLE 2COND 18AWG SLATE FEET
In-Stock: 1883
Unit Price: kr.19.29000