Image for 652205 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

652205 SL001

DigiKey Part Number
652205SL001-ND
Manufacturer
Manufacturer Product Number
652205 SL001
Description
CABLE 5COND 22AWG SLATE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.286" (7.26mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.8.10347kr.8,103.47
Manufacturers Standard Package
Unit Price without VAT:kr.8.10347
Unit Price with VAT:kr.10.12934
Alternate Length
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.14.81086
CABLE 5COND 22AWG SLATE 10'
In-Stock: 8
Unit Price: kr.141.52000
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.11.36940
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.15.94499