



652203 SL005 | |
|---|---|
DigiKey Part Number | 652203SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652203 SL005 |
Description | CABLE 3COND 22AWG SLATE 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.62000 | kr.93.62 |
| 2 | kr.89.18500 | kr.178.37 |
| 3 | kr.86.67667 | kr.260.03 |
| 5 | kr.83.59000 | kr.417.95 |
| 7 | kr.81.60571 | kr.571.24 |
| 10 | kr.79.55200 | kr.795.52 |
| Unit Price without VAT: | kr.93.62000 |
|---|---|
| Unit Price with VAT: | kr.117.02500 |





