4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG, 24 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6452 SL001

DigiKey Part Number
6452SL001-ND
Manufacturer
Manufacturer Product Number
6452 SL001
Description
MULTI-PAIR 4COND 22/24AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG, 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/34; 19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.8,452.67000kr.8,452.67
Manufacturers Standard Package
Unit Price without VAT:kr.8,452.67000
Unit Price with VAT:kr.10,565.83750
Alternate Length
MULTI-PAIR 4CON 22AWG/24AWG 100'
In-Stock: 11
Unit Price: kr.1,236.51000
MULTI-PAIR 4CON 22AWG/24AWG 500'
In-Stock: 1
Unit Price: kr.6,522.98000