6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6385 SL002

DigiKey Part Number
6385SL002-ND
Manufacturer
Manufacturer Product Number
6385 SL002
Description
MULTI-PAIR 6CON 24AWG SLATE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.247" (6.27mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.5,897.85000kr.5,897.85
2kr.5,607.15500kr.11,214.31
Manufacturers Standard Package
Unit Price without VAT:kr.5,897.85000
Unit Price with VAT:kr.7,372.31250
Alternate Length
MULTI-PAIR 6CON 24AWG SLATE 100'
In-Stock: 1
Unit Price: kr.1,232.16000
MULTI-PAIR 6COND 24AWG
In-Stock: 0
Unit Price: kr.9.97062