9 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6345 SL005

DigiKey Part Number
A6345SL-100-ND
Manufacturer
Manufacturer Product Number
6345 SL005
Description
CABLE 9CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,834.28000kr.2,834.28
2kr.2,694.91000kr.5,389.82
3kr.2,616.02333kr.7,848.07
5kr.2,519.32600kr.12,596.63
7kr.2,457.19714kr.17,200.38
10kr.2,392.68000kr.23,926.80
25kr.2,233.02080kr.55,825.52
50kr.2,201.39020kr.110,069.51
Manufacturers Standard Package
Unit Price without VAT:kr.2,834.28000
Unit Price with VAT:kr.3,542.85000
Alternate Length
CABLE 9COND 22AWG SHLD 1000'
In-Stock: 3
Unit Price: kr.11,544.78000
CABLE 9COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: kr.15.87117