
6224C SL002 | |
---|---|
DigiKey Part Number | 6224CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 6224C SL002 |
Description | MULTI-PAIR 8CON 24AWG SLATE 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.318" (8.08mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polypropylene (FPP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6,884.76000 | kr.6,884.76 |
2 | kr.6,540.38500 | kr.13,080.77 |
3 | kr.6,345.41000 | kr.19,036.23 |
5 | kr.6,244.14400 | kr.31,220.72 |
Unit Price without VAT: | kr.6,884.76000 |
---|---|
Unit Price with VAT: | kr.8,605.95000 |
