
6087C SL002 | |
|---|---|
DigiKey Part Number | 6087CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 6087C SL002 |
Description | MULTI-PAIR 14COND 24AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 14 (7 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.297" (7.54mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.58.33624 | kr.58,336.24 |
| Unit Price without VAT: | kr.58.33624 |
|---|---|
| Unit Price with VAT: | kr.72.92030 |



