6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6010L SL005

DigiKey Part Number
6010LSL005-ND
Manufacturer
Manufacturer Product Number
6010L SL005
Description
MULTI-PAIR 6COND 22AWG SHLD 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.299" (7.59mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,149.11000kr.1,149.11
2kr.1,092.94500kr.2,185.89
3kr.1,061.17000kr.3,183.51
5kr.1,022.22400kr.5,111.12
7kr.997.19714kr.6,980.38
10kr.971.22000kr.9,712.20
25kr.906.94160kr.22,673.54
50kr.860.55680kr.43,027.84
100kr.859.73170kr.85,973.17
Manufacturers Standard Package
Unit Price without VAT:kr.1,149.11000
Unit Price with VAT:kr.1,436.38750
Alternate Length
MULTI-PAIR 6COND 22AWG
In-Stock: 0
Unit Price: kr.9.29040
MULTI-PAIR 6CON 22AWG SLATE
In-Stock: 0
Unit Price: kr.11.32088