20 AWG Hook-Up Wire 7/28 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 7/28 Slate 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5856/7 SL001

DigiKey Part Number
5856/7SL001-ND
Manufacturer
Manufacturer Product Number
5856/7 SL001
Description
HOOK-UP STRND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.7,403.31000kr.7,403.31
2kr.7,032.78000kr.14,065.56
3kr.6,822.99000kr.20,468.97
5kr.6,565.67000kr.32,828.35
7kr.6,400.34000kr.44,802.38
10kr.6,228.58600kr.62,285.86
Manufacturers Standard Package
Unit Price without VAT:kr.7,403.31000
Unit Price with VAT:kr.9,254.13750
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 0
Unit Price: kr.7,403.31000
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 1
Unit Price: kr.7,403.31000
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 1
Unit Price: kr.7,403.31000
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 2
Unit Price: kr.7,403.31000
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: kr.6,261.80000
Alternate Length
HOOK-UP STRND 20AWG SLATE 100'
In-Stock: 10
Unit Price: kr.1,237.62000