12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5699 SL005

DigiKey Part Number
5699SL005-ND
Manufacturer
Manufacturer Product Number
5699 SL005
Description
MULTI-PAIR 12COND 26AWG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.289" (7.34mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.6,902.00000kr.6,902.00
2kr.6,823.44500kr.13,646.89
Manufacturers Standard Package
Unit Price without VAT:kr.6,902.00000
Unit Price with VAT:kr.8,627.50000
Alternate Length
MULTI-PAIR 12COND 26AWG
In-Stock: 0
Unit Price: kr.41.62325
MULTI-PAIR 12COND 26AWG
In-Stock: 0
Unit Price: kr.81.34130
MULT-PR 12COND 26AWG 1000=1000'
In-Stock: 0
Unit Price: kr.88.09100