
5640B2201 NC002 | |
|---|---|
DigiKey Part Number | 5640B2201NC002-ND |
Manufacturer | |
Manufacturer Product Number | 5640B2201 NC002 |
Description | CABLE 3COND 22AWG SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | - | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,880.58000 | kr.3,880.58 |
| 2 | kr.3,688.98000 | kr.7,377.96 |
| 3 | kr.3,580.52333 | kr.10,741.57 |
| 5 | kr.3,447.57600 | kr.17,237.88 |
| 7 | kr.3,362.18286 | kr.23,535.28 |
| 10 | kr.3,280.72800 | kr.32,807.28 |
| Unit Price without VAT: | kr.3,880.58000 |
|---|---|
| Unit Price with VAT: | kr.4,850.72500 |




